You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESP 110E - 

Line Protector, Full Mode Protection, 10 kA, 132 VAC, DIN Rail, ESP E Series

ESP 110E - Line Protector, Full Mode Protection, 10 kA, 132 VAC, DIN Rail, ESP E Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESP 110E
Order Code:
2470160
Product Range
ESP E Series
Technical Datasheet:
ESP 110E   Datasheet
See all Technical Docs

Product Information

:
-
:
10kA
:
132VAC
:
DIN Rail
:
ESP E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surge protective device for twisted pair signalling applications. It is used in applications which require either a lower in-line resistance, increased current or higher bandwidth than the ESP D series. This device has strong and flame retardant ABS housing.
  • Full mode protection, combined Category D, C, B tested protector (to BS EN 61643)
  • Repeated protection in lightning intense environments
  • Integral earthing plate for enhanced connection to earth via a CME kit
  • Very low (1ohm) in-line resistance allows resistance critical applications to be protected
  • Substantial earth stud to enable effective earthing
  • Screw terminal connection
  • Built-in DIN rail foot for easy installation

Related Searches

1 In stock

1 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

Php8,209.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,209.80
 
10+ Php7,636.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.