2 Products Found

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Avail Price For
Price
Quantity
OPF350A
OPF350A - Fiber Optic Transmitter, 850 nm, 100 mA, 1.8 V, 1.8 V

3020226

 
New product
Data Sheet
RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY - Fiber Optic Transmitter, 850 nm, 100 mA, 1.8 V, 1.8 V

FIBRE OPTIC TRANSMITTER, 850NM, TO-18; Wavelength Typ:850nm; Data Rate Max:-; Data Transmission Distance:-; Forward Current If:100mA; Forward Voltage:1.8V; Reverse Voltage Vr:1.8V; Signal Rate Max:-; Fibre Optic Connector Type:-; Product Range:-; SVHC:No

  • 90 available for 3 - 4 day despatch
+ Check Stock & Lead Times

  • 90 available for 3 - 4 day despatch: Order before 17:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 10/7/19

Each

1+ Php690.60 5+ Php688.30

Add
Min: 1 Mult: 1
OPF352A
OPF352A - Fiber Optic Transmitter, 850 nm, 100 mA, 1.8 V, 1.8 V

3020225

 
New product
Data Sheet
RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY - Fiber Optic Transmitter, 850 nm, 100 mA, 1.8 V, 1.8 V

FIBRE OPTIC TRANSMITTER, 850NM, 35MHZ; Wavelength Typ:850nm; Data Rate Max:-; Data Transmission Distance:-; Forward Current If:100mA; Forward Voltage:1.8V; Reverse Voltage Vr:1.8V; Signal Rate Max:-; Fibre Optic Connector Type:ST; Product Range:-; SVHC:N

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 10/7/19 Contact me when back in stock

Each

1+ Php1,610.70 5+ Php1,474.10 10+ Php1,387.60

Add
Min: 1 Mult: 1