You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7850-0000PR

IDC Connector, Transition, Board In Connector, 2.54 mm, 2 Row, 50 Contacts

3M 7850-0000PR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
7850-0000PR
Order Code:
9138781
Product Range
78XX Series
Also Known As:
GTIN UPC EN: 04547452253968
Technical Datasheet:
7850-0000PR   Datasheet
See all Technical Docs

Product Range Selector (78XX Series)

See all from this product range

Alternatives for 7850-0000PR

Product Overview

The 78XX series PCB Header with beryllium copper contacts and a glass filled polyester insulator. It feature 7.3mm terminated height for applications requiring low-profile off the board. It fits standard 0.100x0.100-inch header layout.
  • UL94V-0 Flammability
  • Uses less board area than 4-row design
  • Solder bumps facilitate board cleaning
  • >1000MR at 500VDC Minimum insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.54mm

:
Board In Connector

:
-

:
50Contacts

:
Header

:
2 Row

:
Solder

:
2Rows

:
Cable Mount, Through Hole Mount

:
Beryllium Copper

:
Gold Plated Contacts

:
78XX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)
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
Also Known As

GTIN UPC EN: 04547452253968

No Longer Manufactured

Php508.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php508.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php424.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php404.40
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php361.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php340.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php297.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php283.20