You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3N304-A000-S08 BF - 

Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body

3N304-A000-S08 BF - Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body
3N304-A000-S08 BF - Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3N304-A000-S08 BF
Order Code:
2291650
Product Range
3N1 Series
Also Known As:
GTIN UPC EAN: 04548623883625 JE150437158

Product Overview

The 3N304-A000-S08 BF is a M12 solder-type wiremount Female Connector for use with 20/24AWG standard wire. It is made of thermoplastic body with 0.2µm gold-plated 4-pin contact.
  • Compact size
  • 4A Current rating
  • 250VDC Voltage rating
  • 1000VAC rms Withstanding voltage
  • IP68 Protection

Applications

Industrial

Product Information

:
3N1 Series
:
-
:
4Contacts
:
-
:
-
:
Thermoplastic Body
:
-
:
Copper
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04548623883625 JE150437158

Related Searches

No Longer Stocked

Php1,110.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,110.30
 
10+ Php1,009.80
 
25+ Php984.60
 
50+ Php908.90
 
100+ Php858.40
 
250+ Php782.70