You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3415-0002

Card Edge Connector, Dual Side, 1.78 mm, 50 Contacts, Panel Mount, Straight, IDC / IDT

3M 3415-0002
3M 3415-0002
3M 3415-0002
3M 3415-0002
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3415-0002
Order Code:
2672314
Also Known As:
GTIN UPC EAN: 00054007343332 80610132666
Technical Datasheet:
3415-0002   Datasheet
See all Technical Docs

Product Range Selector (3000)

See all from this product range

Product Overview

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • >1 x 10⁹R at 500VDC Insulation resistance

Applications

Aerospace, Defence, Military
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
Also Known As

GTIN UPC EAN: 00054007343332 80610132666

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php986.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php986.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php874.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php807.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php762.10
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php694.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php649.60