You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3415-0001

Card Edge Connector, Dual Side, 1.78 mm, 50 Contacts, Panel Mount, Straight, IDC / IDT

3M 3415-0001
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3415-0001
Order Code:
1608544
Also Known As:
GTIN UPC EAN: 00054007343325 80610132658
Technical Datasheet:
3415-0001   Datasheet
See all Technical Docs

Product Range Selector (3000)

See all from this product range

Product Overview

The 3415-0001 is a 0.100-inch Wiremount Socket, 50 contacts, 1A rated, card-edge without mounting flange, female connector for insulation displacement. Copper alloy contacts with gold plating over nickel, glass filled polyester (PBT) housing and gray color.
  • Reinforced card-edge resists mouth bowing for consistent contact performance
  • Metal cover clips, provides superior cover retention
  • Bifurcated contacts provide reliable contact with PC boards
  • Keying plug 3439-2 provides polarization and/or keying

Applications

Industrial
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
Also Known As

GTIN UPC EAN: 00054007343325 80610132658

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php1,051.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,051.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php977.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php911.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php839.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php791.00