Low

YUASA  YCP4A12EUR  CHARGER, 12V, 4A, EURO

YUASA YCP4A12EUR
Technical Data Sheet (57.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Charger Type:
Plug In
Battery Technologies Supported:
Lead Acid
Supply Voltage:
110V
Battery Size Code:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
EU
For Use With:
12V Lead Acid Batteries
Accessory Type:
Battery Charger
SVHC:
No SVHC (20-Jun-2016)
Output Voltage:
12 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
Weight (kg):
1.9

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.