Low

YAGEO  RC1206FR-071RL  RES, THICK FILM, 1R, 1%, 0.25W, 1206, REEL

YAGEO RC1206FR-071RL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000031

Alternatives

RES, THICK FILM, 1R, 1%, 0.25W, 1206

YAGEO

5,173 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php9.70 10+ Php2.30 100+ Php0.80 1000+ Php0.60 more…

Buy

RES, THICK FILM, 1R, 1%, 0.25W, 1206

YAGEO

2,260 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php1.00 50+ Php0.70 200+ Php0.50 1000+ Php0.40

Buy

RES, THICK FILM, 1R, 1%, 0.25W, 1206

VISHAY

8,139 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php2.70 500+ Php2.00 1000+ Php1.50 2500+ Php1.10 more…

Buy

RES, THICK FILM, 1R, 1%, 0.25W, 1206, REEL

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php2.70

Buy

SMD Current Sense Resistor, 1 ohm, 250 mW, 1206 [3216 Metric], ± 1%, ERJ8R Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,124 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php55.80 50+ Php19.40

Buy

SMD Chip Resistor, Thick Film, 1 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN

Cut Tape
5,650 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php4.00 500+ Php2.70 1000+ Php1.80 5000+ Php1.50

Buy

SMD Chip Resistor, Thick Film, 1 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, GCR Series

WELWYN

Cut Tape
1,019 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.60

Buy

SMD Chip Resistor, Thick Film, 1 ohm, 1206 [3216 Metric], 250 mW, ± 1%, CRL Series

BOURNS

Cut Tape
1,155 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php4.00 50+ Php2.90 100+ Php2.30 500+ Php2.00 more…

Buy

SMD Chip Resistor, Thick Film, 1 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CR Series

WELWYN

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php110.80 50+ Php98.30 100+ Php85.80 500+ Php75.80 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.