Low

YAGEO  RC1206FR-07100KL  RES, THICK FILM, 100K, 1%, 0.25W, 1206, REEL

YAGEO RC1206FR-07100KL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000032

Alternatives

RES, THICK FILM, 100K, 1%, 0.25W, 1206

YAGEO

4,315 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php1.60 100+ Php0.60 1000+ Php0.50 more…

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN

Cut Tape
2,249 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php2.70 500+ Php1.80 1000+ Php1.20 5000+ Php1.00

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
240,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.50 15000+ Php0.40

Buy

SMD Chip Resistor, Ceramic, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MCSR 12 Series

MULTICOMP

Cut Tape
651 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.20 500+ Php1.00 1000+ Php0.80

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW

WELWYN

53,767 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.90 500+ Php1.30 1000+ Php0.80 5000+ Php0.70

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

5,612 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php1.90 100+ Php1.00 500+ Php0.80 1000+ Php0.70 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW

WELWYN

Reel
85,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.90

Buy

Associated Products

Similar Products