Low

YAGEO  RC0805JR-07470RL  RES, THICK FILM, 470R, 5%, 0.125W, 0805, REEL

YAGEO RC0805JR-07470RL
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0805JR-07470RL
Order Code:
2413793
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
470ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THICK FILM, 470R, 5%, 0.125W, 0805

YAGEO

4,040 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.80 10+ Php0.90 100+ Php0.40 1000+ Php0.30 more…

Buy

SMD Chip Resistor, Ceramic, 470 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, MCMR Series

MULTICOMP

Cut Tape
3,505 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.50 500+ Php0.40 1000+ Php0.30

Buy

Associated Products

Similar Products