Low

YAGEO  RC0805FR-0715KL  RES, THICK FILM, 15K, 1%, 0.125W, 0805, REEL

YAGEO RC0805FR-0715KL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
15kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THICK FILM, 15K, 1%, 0.125W, 0805

YAGEO

693 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php1.10 100+ Php0.50 1000+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Reel
100,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10

Buy

RESISTOR, THICK FILM, 15KOHM, 125mW, 1RESISTOR, THICK FILM, 15KOHM, 125mW, 1%

PANASONIC ELECTRONIC COMPONENTS

3,553 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.60

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ASC Series

WELWYN

Cut Tape
21,020 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.70 500+ Php1.20 1000+ Php0.80 5000+ Php0.70

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJU06 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,024 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php20.10 100+ Php7.00 500+ Php5.50 1000+ Php4.30 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Cut Tape
9,786 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php2.50 100+ Php1.40 500+ Php1.20 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.30 15000+ Php0.30 25000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCPWR Series

MULTICOMP

Cut Tape
3,959 in stock

Price for: Each (Supplied on Cut Tape)

25+ Php3.60 100+ Php2.70 500+ Php2.20 1000+ Php1.70 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW

WELWYN

2,798 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.70 500+ Php1.20 1000+ Php0.80 5000+ Php0.70

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW

WELWYN

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.30

Buy

Associated Products

Similar Products