Low

YAGEO  RC0805FR-07150KL  RES, THICK FILM, 150K, 1%, 0.125W, 0805, REEL

YAGEO RC0805FR-07150KL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
150kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THICK FILM, 150K, 1%, 0.125W, 0805

YAGEO

950 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php1.10 100+ Php0.50 1000+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 150 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Reel
64,300 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.20 25000+ Php0.20 50000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 150 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ASC Series

WELWYN

Cut Tape
66,460 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.70 500+ Php1.20 1000+ Php0.80 5000+ Php0.70

Buy

SMD Chip Resistor, Thick Film, 150 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php0.30 15000+ Php0.30 25000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, 150 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

7,422 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.50 500+ Php0.50 1000+ Php0.40 2500+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 150 kohm, 400 V, 0805 [2012 Metric], 125 mW, ± 1%, RCL Series

VISHAY

Cut Tape
2,350 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php8.30 100+ Php6.00 500+ Php4.40 1000+ Php3.40 more…

Buy

SMD Chip Resistor, Thick Film, 150 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.30 25000+ Php0.30 50000+ Php0.20

Buy

Associated Products

Similar Products