Low

YAGEO  RC0805FR-0710RL  RES, THICK FILM, 10R, 1%, 0.125W, 0805, REEL

YAGEO RC0805FR-0710RL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000029

Alternatives

RES, THICK FILM, 10R, 1%, 0.125W, 0805

YAGEO

5,989 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php1.10 100+ Php0.50 1000+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Reel
410,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

SISTOR, THICK FILM, 10 OHM, 125mW, 1%

PANASONIC ELECTRONIC COMPONENTS

3,485 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.60 50+ Php1.50 100+ Php1.10 250+ Php0.90 more…

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 100 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

WELWYN

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php87.90 50+ Php77.90 100+ Php68.30 500+ Php60.40 more…

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.30 15000+ Php0.30 25000+ Php0.30

Buy

Associated Products

Similar Products