Low

YAGEO  RC0603JR-07270RL  RES, THICK FILM, 270R, 5%, 0.1W, 0603, REEL

YAGEO RC0603JR-07270RL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
270ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.11612

Alternatives

RES, THICK FILM, 270R, 5%, 0.1W, 0603

YAGEO

11,579 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.60 100+ Php0.20 1000+ Php0.20 more…

Buy

SMD Chip Resistor, 270 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, WR06 Series

WALSIN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ Php0.60 100+ Php0.50 500+ Php0.40 1000+ Php0.30 more…

Buy

Associated Products

Similar Products