Low

YAGEO  RC0603JR-0710RL  RES, THICK FILM, 10R, 5%, 0.1W, 0603, REEL

YAGEO RC0603JR-0710RL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THICK FILM, 10R, 5%, 0.1W, 0603

YAGEO

7,444 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.60 100+ Php0.20 1000+ Php0.20 more…

Buy

RES, THICK FILM, 10R, 5%, 0.1W, 0603, REEL

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.90 10000+ Php0.70

Buy

RES, THICK FILM, 10R, 5%, 0.1W, 0603

VISHAY

3,824 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.90 500+ Php0.70 1000+ Php0.50 2500+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, CRCW Series

VISHAY

Cut Tape
5,575 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php10.30 100+ Php8.80 500+ Php6.80 1000+ Php6.10 more…

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, ERJ3G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
20,366 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.50 100+ Php0.50 500+ Php0.50 1000+ Php0.40

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, CR Series

BOURNS

Cut Tape
1,260 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.80 500+ Php0.60 5000+ Php0.50 25000+ Php0.50 more…

Buy

SMD Chip Resistor, 10 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, CRCW Series

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.60 25000+ Php0.40 50000+ Php0.30

Buy

SMD Chip Resistor, 10 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, CRCW Series

VISHAY

4,360 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php2.00 100+ Php1.50 500+ Php0.90 1000+ Php0.80 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.