Low

YAGEO  RC0603FR-07510RL  RES, THICK FILM, 510R, 1%, 0.1W, 0603, REEL

YAGEO RC0603FR-07510RL
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0603FR-07510RL
Order Code:
2413712
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
510ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000024

Alternatives

RES, THICK FILM, 510R, 1%, 0.1W, 0603

YAGEO

947 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.80 10+ Php0.70 100+ Php0.30 1000+ Php0.20 more…

Buy

SMD Chip Resistor, Thick Film, 510 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
22,394 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.60 100+ Php0.60 500+ Php0.50 1000+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 510 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php0.20 25000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 510 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

13,076 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.40 1000+ Php0.30 2500+ Php0.30 more…

Buy

SMD Chip Resistor, 510 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

SMD Chip Resistor, 510 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

4,280 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.80 100+ Php0.30 500+ Php0.20 1000+ Php0.20 more…

Buy

SMD Chip Resistor, 510 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3EK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.30 25000+ Php0.20 50000+ Php0.20

Buy

Associated Products

Similar Products