Low

YAGEO  RC0603FR-07470RL  RES, THICK FILM, 470R, 1%, 0.1W, 0603, REEL

YAGEO RC0603FR-07470RL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
470ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000027

Alternatives

RES, THICK FILM, 470R, 1%, 0.1W, 0603

BOURNS

4,375 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php1.70 100+ Php1.00 500+ Php0.70 more…

Buy

RES, THICK FILM, 470R, 1%, 0.1W, 0603, REEL

BOURNS

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.10 10000+ Php0.80

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,930 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php16.20 100+ Php5.70 500+ Php4.50 1000+ Php3.50 more…

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Cut Tape
44,154 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php1.70 100+ Php1.00 500+ Php0.70 more…

Buy

SMD Chip Resistor, 470 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Reel
130,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP

Reel
330,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.20 15000+ Php0.20 25000+ Php0.20

Buy

SMD Chip Resistor, 470 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

120,816 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.70 250+ Php0.30 500+ Php0.20 1250+ Php0.10 more…

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, MCWR Series

MULTICOMP

Reel
320,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, MCWR Series

MULTICOMP

Cut Tape
16,030 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.20 500+ Php0.20 750+ Php0.10 1250+ Php0.10 more…

Buy

Associated Products

Similar Products