Low

YAGEO  RC0603FR-07330KL  RES, THICK FILM, 330K, 1%, 0.1W, 0603, REEL

YAGEO RC0603FR-07330KL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
330kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000024

Alternatives

RES, THICK FILM, 330K, 1%, 0.1W, 0603

YAGEO

1,512 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.70 100+ Php0.20 1000+ Php0.20 more…

Buy

RESISTOR, 330K, 0.063W, 1%, 0603

MULTICOMP

34,330 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.40 10+ Php0.40 100+ Php0.40 1000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, 330 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP

Reel
1,415,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

RES, THICK FILM, 330K, 1%, 0.1W, 0603

VISHAY

3,830 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.30 500+ Php1.00 1000+ Php0.70 2500+ Php0.60 more…

Buy

SMD Chip Resistor, Thick Film, 330 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, ASC Series

WELWYN

Cut Tape
68,478 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.10 500+ Php0.70 1000+ Php0.50 5000+ Php0.50

Buy

SMD Chip Resistor, Thick Film, 330 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.20 25000+ Php0.20 50000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 330 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
1,710 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.40 1000+ Php0.30 2500+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 330 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
11,067 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.70 100+ Php0.50 500+ Php0.30 1000+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 330 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.20 15000+ Php0.20 25000+ Php0.20

Buy

SMD Chip Resistor, Ceramic, 330 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP

Cut Tape
4,230 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.40 1000+ Php0.20

Buy

Associated Products

Similar Products