Low

YAGEO  RC0603FR-072K2L  RES, THICK FILM, 2K2, 1%, 0.1W, 0603, REEL

YAGEO RC0603FR-072K2L
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.2kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000027

Alternatives

RES, THICK FILM, 2K2, 1%, 0.1W, 0603

YAGEO

4,240 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.70 100+ Php0.20 1000+ Php0.20 more…

Buy

S, THICK FILM, 2K2, 100mW, 1%, 0603, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

70,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.80

Buy

SMD Chip Resistor, Thick Film, 2.2 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, ASC Series

WELWYN

Cut Tape
32,898 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.10 500+ Php0.70 1000+ Php0.50 5000+ Php0.50

Buy

SMD Chip Resistor, Thick Film, 2.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,267 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php16.20 10+ Php5.70 50+ Php4.50 100+ Php3.50 more…

Buy

SMD Chip Resistor, 2.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Reel
25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 2.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.20 15000+ Php0.20 25000+ Php0.20

Buy

SMD Chip Resistor, 2.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

20,867 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.80 250+ Php0.30 500+ Php0.20 1250+ Php0.10 more…

Buy

SMD Chip Resistor, Thick Film, 2.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

41,635 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.40 1000+ Php0.30 2500+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 2.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.20 25000+ Php0.20

Buy

RES, THICK FILM, 2K2, 1%, 0.1W, 0603, REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ Php1.30 50000+ Php1.00 100000+ Php0.70

Buy

Associated Products

Similar Products