Low

YAGEO  RC0402JR-072KL  RES, THICK FILM, 2K, 5%, 0.0625W, 0402, REEL

YAGEO RC0402JR-072KL
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402JR-072KL
Order Code:
2413654
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 5%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THICK FILM, 2K, 5%, 0.0625W, 0402

YAGEO

6,313 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.80 10+ Php0.60 100+ Php0.20 2500+ Php0.20 more…

Buy

SMD Chip Resistor, Ceramic, 2 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 5%, MCMR Series

MULTICOMP

Cut Tape
2,919 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.30 1000+ Php0.20

Buy

RES, THICK FILM, 2K, 5%, 0.063W, 0402

VISHAY

2,349 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.20 500+ Php1.00 1000+ Php0.70 2500+ Php0.70 more…

Buy

RES, THICK FILM, 2K, 5%, 0.063W, 0402, REEL

VISHAY

30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.90 30000+ Php0.70 50000+ Php0.50

Buy

Associated Products

Similar Products