Low

YAGEO  RC0402JR-07100RL  RES, THICK FILM, 100R, 5%, 0.0625W, 0402, REEL

YAGEO RC0402JR-07100RL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 5%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

RES, THICK FILM, 100R, 5%, 0.0625W, 0402

YAGEO

6,272 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.50 100+ Php0.20 2500+ Php0.10 more…

Buy

RESISTOR, THICK FILM, 100 OHM, 62.5mW, 5

YAGEO

130,740 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.40 50+ Php0.30 200+ Php0.30 1000+ Php0.20

Buy

SMD Chip Resistor, Ceramic, 100 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 5%, MCMR Series

MULTICOMP

Cut Tape
5,681 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.30 1000+ Php0.20

Buy

Associated Products

Similar Products