Low

YAGEO  RC0402FR-073K3L  RES, THICK FILM, 3K3, 1%, 0.0625W, 0402, REEL

YAGEO RC0402FR-073K3L
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.3kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

RES, THICK FILM, 3K3, 1%, 0.0625W, 0402

YAGEO

5,658 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.70 100+ Php0.20 1000+ Php0.20 more…

Buy

SMD Chip Resistor, Thick Film, 3.3 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, ASC Series

WELWYN

Cut Tape
11,156 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.20 500+ Php0.80 1000+ Php0.50 5000+ Php0.50

Buy

SMD Chip Resistor, Thick Film, 3.3 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRG Series

TE CONNECTIVITY

Cut Tape
9,977 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.50 100+ Php0.30 1000+ Php0.20 5000+ Php0.20 more…

Buy

SMD Chip Resistor, Thick Film, 3.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

12,895 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.50 250+ Php0.40 1000+ Php0.20 5000+ Php0.20 more…

Buy

SMD Chip Resistor, Ceramic, 3.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
3,889 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.30 1000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 3.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.10 50000+ Php0.10 100000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 3.3 kohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ Php0.20

Buy

SMD Chip Resistor, Ceramic, 3.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCSR 04 Series

MULTICOMP

Cut Tape
8,248 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.30 1000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, 3.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCWR Series

MULTICOMP

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.10 50000+ Php0.10 100000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 3.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCWR Series

MULTICOMP

Cut Tape
6,267 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.20 750+ Php0.20 1250+ Php0.10 2500+ Php0.10 more…

Buy

Associated Products

Similar Products