Low

YAGEO  RC0402FR-071K5L  RES, THICK FILM, 1K5, 1%, 0.0625W, 0402, REEL

YAGEO RC0402FR-071K5L
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.5kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000011

Alternatives

RES, THICK FILM, 1K5, 1%, 0.0625W, 0402

YAGEO

7,270 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.70 100+ Php0.20 1000+ Php0.20 more…

Buy

SMD Chip Resistor, Thick Film, 1.5 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.10 50000+ Php0.10 100000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 1.5 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, ASC Series

WELWYN

Cut Tape
43,995 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 1.5 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRG Series

TE CONNECTIVITY

Cut Tape
6,360 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.50 100+ Php0.30 1000+ Php0.20 5000+ Php0.20 more…

Buy

SMD Chip Resistor, 1.5 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.10 50000+ Php0.10 100000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 1.5 kohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.20

Buy

SMD Chip Resistor, 1.5 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

5,427 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.60 400+ Php0.20 1000+ Php0.20 2500+ Php0.10 more…

Buy

SMD Chip Resistor, Ceramic, 1.5 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
14,920 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.30 1000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 1.5 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

16,262 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.40 1000+ Php0.30 2500+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 1.5 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.20 50000+ Php0.20 100000+ Php0.20

Buy

Associated Products

Similar Products