Low

YAGEO  RC0201FR-0710KL  RES, THICK FILM, 10K, 1%, 0.5W, 0201, REEL

YAGEO RC0201FR-0710KL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10kohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

RES, THICK FILM, 10K, 1%, 0.5W, 0201

YAGEO

14,682 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php7.70 10+ Php1.90 100+ Php0.70 1000+ Php0.50 more…

Buy

RES, THICK FILM, 10K, 1%, 0.05W, 0201

PANASONIC ELECTRONIC COMPONENTS

7,860 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.70

Buy

RESISTOR, 10K, 0.05W, 1%, 0201

MULTICOMP

11,069 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php3.00 10+ Php1.10 100+ Php0.90 1000+ Php0.40

Buy

RES, THICK FILM, 10K, 1%, 0.05W, 0201, REEL

VISHAY

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php6.60 50000+ Php4.80

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,900 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php1.80 100+ Php1.00 500+ Php0.80 1000+ Php0.70 more…

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ Php0.30

Buy

SMD Chip Resistor, 10 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, WR02X Series

WALSIN

Reel
75,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.10

Buy

SMD Chip Resistor, 10 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, WR02X Series

WALSIN

13,980 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php2.30 500+ Php0.80 1250+ Php0.50 3500+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

43,590 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.80 250+ Php0.50 1000+ Php0.40 5000+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
180,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.20

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.