Low

YAGEO  CC0603ZRY5V6BB105  CERAMIC CAPACITOR, 1UF, 10V, Y5V, +80, -20%, 0603, FULL REEL

YAGEO CC0603ZRY5V6BB105
Technical Data Sheet (835.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
10V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
CC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, GRM Series

MURATA

Cut Tape
2,280 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php2.60 50+ Php1.70 100+ Php1.20 500+ Php1.00 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

AVX

Cut Tape
14,278 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php2.40 50+ Php1.50

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, MC Series

MULTICOMP

Cut Tape
123,658 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.50 500+ Php0.30 1000+ Php0.30 4000+ Php0.20

Buy

SMD Multilayer Ceramic Capacitor, General Purpose, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

WALSIN

Reel
96,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ Php0.40 20000+ Php0.30 40000+ Php0.30

Buy

SMD Multilayer Ceramic Capacitor, General Purpose, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

WALSIN

6,110 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php1.60 200+ Php1.10 400+ Php0.90 1000+ Php0.60 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ Php0.40 20000+ Php0.30 40000+ Php0.20

Buy

Associated Products

Similar Products