Low

YAGEO (PHYCOMP)  RC0201FR-07680RL  SMD Chip Resistor, Thick Film, 680 ohm, 0201 [0603 Metric], 50 mW, ± 1%

YAGEO (PHYCOMP) RC0201FR-07680RL
Technical Data Sheet (312.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

Product Information

Resistance:
680ohm
Voltage Rating:
-
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001

Alternatives

SMD Chip Resistor, Thick Film, 680 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
480,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.20

Buy

RES, THICK FILM, 680R, 1%, 0.05W, 0201, REEL

VISHAY

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php6.60 30000+ Php4.80

Buy

SMD Chip Resistor, Thick Film, 680 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, 680 ohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
1,503 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.80 100+ Php0.70 500+ Php0.70 1000+ Php0.60 more…

Buy

SMD Chip Resistor, Thick Film, 680 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

4,799 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.80 250+ Php0.60 1000+ Php0.60 5000+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 680 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
480,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.20

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.