Low

YAGEO (PHYCOMP)  CC1812JKNPOHBN100  SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 10 pF, 4 kV, ± 5%, C0G / NP0

YAGEO (PHYCOMP) CC1812JKNPOHBN100
Technical Data Sheet (342.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1812 [4532 Metric]
Capacitance:
10pF
Voltage Rating:
4kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.003

Associated Products

Similar Products