Low

YAGEO (PHYCOMP)  CC1210KKX7RCBB102  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 1000 pF, 1 kV, ± 10%, X7R

YAGEO (PHYCOMP) CC1210KKX7RCBB102
Technical Data Sheet (801.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
1000pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0017

Alternatives

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 1000 pF, 1 kV, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
3,645 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php15.70 500+ Php11.00 1000+ Php7.90 3000+ Php4.90

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 1000 pF, 1 kV, ± 10%, X7R, MC Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php4.70 15000+ Php4.20 30000+ Php4.10

Buy

Similar Products