Low

YAGEO (PHYCOMP)  CC1206KKX7RABB473  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 200 V, ± 10%, X7R

YAGEO (PHYCOMP) CC1206KKX7RABB473
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 100pF to 22µF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 6.3V to 50V
  • High temperature range of -55°C to 125°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068
  • Available in ±5%, ±10% and ±20% tolerance

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
47000pF
Voltage Rating:
200V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 200 V, ± 10%, X7R

AVX

1,922 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php3.00 100+ Php3.00 500+ Php2.80 750+ Php2.70 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 200 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
85,010 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php1.30

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 100 V, ± 10%, X7R, MCCA Series

MULTICOMP

Cut Tape
178 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php1.10

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 200 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
28,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php1.30 10000+ Php1.30 20000+ Php1.20

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 200 V, ± 10%, X7R, VJ OMD Series

VISHAY

Cut Tape
1,651 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php24.10 10+ Php17.30 100+ Php12.60 500+ Php9.70 more…

Buy

Similar Products