Low

CC1206JRNPOBBN221 - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 500 V, ± 5%, C0G / NP0

CC1206JRNPOBBN221 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 500 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1206JRNPOBBN221
Order Code:
1284142
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
220pF
:
500V
:
± 5%
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 0.22pF to 100nF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 16V to 50V
  • High temperature range of -55°C to 125°C
  • Temperature coefficient (TCR) of ±30ppm/°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Related Searches

No Longer Stocked

Alternatives Available

1216450 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 500 V, ± 5%, C0G / NP0, AVX 1206 MLCC

1216450 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 500 V, ± 5%, C0G / NP0, AVX 1206 MLCC

2310467 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 500 V, ± 5%, C0G / NP0, MC Series

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::