Low

CC1206JRNPOABN221 - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 200 V, ± 5%, C0G / NP0

CC1206JRNPOABN221 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 200 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC1206JRNPOABN221
Order Code:
1284139
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
220pF
:
200V
:
± 5%
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 0.22pF to 100nF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 16V to 50V
  • High temperature range of -55°C to 125°C
  • Temperature coefficient (TCR) of ±30ppm/°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ Php14.90 100+ Php10.70 500+ Php6.50 1000+ Php5.00 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ Php14.90 100+ Php10.70 500+ Php6.50 1000+ Php5.00 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ Php1.60

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

1327708 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 200 V, ± 5%, C0G / NP0, AVX 1206 MLCC

1327708 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 200 V, ± 5%, C0G / NP0, AVX 1206 MLCC

1855801 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 200 V, ± 5%, C0G / NP0, MC Series

No longer stocked:: true No Longer Manufactured::