Low

YAGEO (PHYCOMP)  CC1206JRNPOABN220  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 200 V, ± 5%, C0G / NP0

YAGEO (PHYCOMP) CC1206JRNPOABN220
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 0.22pF to 100nF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 16V to 50V
  • High temperature range of -55°C to 125°C
  • Temperature coefficient (TCR) of ±30ppm/°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
22pF
Voltage Rating:
200V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 200 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
12,050 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php5.70 500+ Php5.20 1000+ Php4.70 4000+ Php4.40

Buy

Associated Products

Similar Products