Low

YAGEO (PHYCOMP)  CC0805JRNPOBBN471  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 470 pF, 500 V, ± 5%, C0G / NP0

YAGEO (PHYCOMP) CC0805JRNPOBBN471
Manufacturer Part No:
CC0805JRNPOBBN471
Order Code:
1284129
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
470pF
Voltage Rating:
500V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00055

Associated Products

Similar Products