Low

YAGEO (PHYCOMP)  CC0603JRNPOABN220  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 22 pF, 200 V, ± 5%, C0G / NP0

YAGEO (PHYCOMP) CC0603JRNPOABN220
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
22pF
Voltage Rating:
200V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0002

Alternatives

CAP, RF, C0G/NP0, 22PF, 200V, 0603

MURATA

No Longer Manufactured

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 22 pF, 200 V, ± 5%, C0G / NP0, C Series

KEMET

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ Php6.10 50+ Php3.60 100+ Php2.40 500+ Php2.10 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 22 pF, 200 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
8,698 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.70 500+ Php1.20 1000+ Php0.80 4000+ Php0.60

Buy

Similar Products