Low

XILINX  XC3S200AN-4FTG256C  FPGA, SPARTAN-3AN, 200K ELE, 256FTBGA

XILINX XC3S200AN-4FTG256C
Technical Data Sheet (3.62MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Logic Blocks:
448
No. of Macrocells:
4032
FPGA Family:
Spartan-3AN
Logic Case Style:
BGA
No. of Pins:
256Pins
No. of Speed Grades:
4
Total RAM Bits:
294912
No. of I/O's:
195I/O's
Clock Management:
DLL
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
I/O Supply Voltage:
3.6V
Operating Frequency Max:
250MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.007144