Low

XILINX  XC2C384-10TQG144C  CPLD, CoolRunner II Series, 384, 118 I/O's, TQFP, 144 Pins, 217 MHz

XILINX XC2C384-10TQG144C
Technical Data Sheet (316.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

CPLD Type:
-
No. of Macrocells:
384
No. of I/O's:
118I/O's
Logic Case Style:
TQFP
No. of Pins:
144Pins
Frequency:
217MHz
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
Propagation Delay:
7.1ns
Global Clock Setup Time:
3.3ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
CoolRunner II Series
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.417758