Low

WURTH ELEKTRONIK  9774025960R  Spacer, SMT, Swage Round, Steel, 6x2.5mm

WURTH ELEKTRONIK 9774025960R
Manufacturer Part No:
9774025960R
Order Code:
2497621
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Spacer Type:
Swage Round
Spacer Material:
Steel
Outer Diameter:
6mm
Inner Diameter:
3.3mm
Overall Length:
2.5mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73181510
Weight (kg):
.0004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.