Low

WELLER  WSP 80 & WDH 10  Soldering Iron, 24 V, 80 W, 350 °C

WELLER WSP 80 & WDH 10
Technical Data Sheet (2.92MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This soldering iron and stand set consists of the original WSP80 soldering iron and the new style WDH10 stand.

Product Information

Supply Voltage V AC:
24V
Output Power:
80W
Heat Temperature Max:
350°C
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Also Known As

EAN UPC GTIN: 4003019414703

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
.97

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.