Low

WELLER  WP80 & WDH10  Soldering Iron, 24 V, 80 W

WELLER WP80 & WDH10
Technical Data Sheet (360.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WP 80 micro soldering pencil set is ideal for work under microscopes with its short tip to grip length of 40mm. Set includes WP 80 micro soldering pencil with LT-B tip and WDH10 support.
  • Short tip to grip length
  • Soldering tips:LT series

Product Information

Supply Voltage V AC:
24V
Output Power:
80W
Heat Temperature Max:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Also Known As

EAN UPC GTIN: 037103225320

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
.97

Alternatives

Soldering Iron, W/ Stand, 24 V, 80 W, 350 °C

WELLER

19 in stock

Price for: Each

1+ Php11,519.20 5+ Php11,173.50 10+ Php10,827.90

Buy

24V, 80W Soldering Iron with LT B Soldering Tip

WELLER

48 in stock

Price for: Each

1+ Php11,654.10

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.