Low

WELLER  WMP + WDH 20.  Soldering Iron, 24 V, 65 W

WELLER WMP + WDH 20.
Technical Data Sheet (60.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This soldering iron and stand set consists of the original WMP soldering iron and the new style WDH20 stand.
  • Rated at 65W
  • Short tip to grip distance ensures precise precision control
  • Ergonomic lightweight control
  • Rapid heat up, 50°C to 350°C in 7 seconds
  • Cool running handle for operator comfort
  • Fast thermal recovery
  • Hot tip change facility
  • Integral element
  • Uses NT series tips

Product Information

Supply Voltage V AC:
24V
Output Power:
65W
Heat Temperature Max:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Also Known As

EAN UPC GTIN: 037103225337

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
.97

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.