Low

WELLER  LR82...  Soldering Iron, Low Voltage, 24 V, 80 W

WELLER LR82...
Technical Data Sheet (1.06MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage V AC:
24V
Output Power:
80W
Heat Temperature Max:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Also Known As

EAN UPC GTIN: 09337103335496

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
.267

Alternatives

LR82

Soldering Iron, 24 V, 80 W

WELLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php13,268.90 5+ Php12,871.00 10+ Php12,473.10

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.