Low

WAMCO  WL-2191SU1-12V  PANEL MOUNT INDICATOR, LED, 0.31 ", RED, 12V

WAMCO WL-2191SU1-12V
Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-2191SU1-12V
Order Code:
2113792
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
Operating Voltage:
14VDC
Mounting Hole Dia:
0.31"
Forward Current If:
20mA
Luminous Intensity:
-
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00499

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.