Low

WALSIN  WW20PR250FTL  SMD Chip Resistor, 0.25 ohm, 200 V, 2010 [5025 Metric], 1 W, ± 1%, WW20P Series

WALSIN WW20PR250FTL
Technical Data Sheet (369.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WW20P series from Walsin are thick film, high power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance values ranges from 0.047ohm to 0.976ohm
  • EIA 2010 case size
  • Available TCR values are ±100ppm/°C, ±150ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High power rating and compact size
  • High reliability and stability
  • Reduced size of final equipment
  • Continuous working voltage is 200V and rated power is 1W

Product Information

Resistance:
0.25ohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
WW20P Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.067722

Alternatives

CURRENT SENSE RESISTOR, 0.25 OHM, 1W, 1%

INTERNATIONAL RESISTIVE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php38.40 10+ Php37.80 25+ Php35.30 50+ Php32.80 more…

Buy

Similar Products