Low

WW12PR360FTL - 

SMD Chip Resistor, 0.36 ohm, 200 V, Thick Film, 1206 [3216 Metric], 500 mW, ± 1%

WW12PR360FTL - SMD Chip Resistor, 0.36 ohm, 200 V, Thick Film, 1206 [3216 Metric], 500 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WW12PR360FTL
Order Code:
2498414
Product Range
WW12P Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.36ohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
500mW
:
± 1%
:
WW12P Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WW12P series from Walsin are thick film high power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance values ranges from 0.020 ohm to 0.976ohm
  • EIA 1206 case size
  • Available TCR values are ±100ppm/°C, ±200ppm/°C, ±1000ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High power rating and compact size
  • High reliability and stability
  • Reduced size of final equipment
  • Continuous working voltage is 200V and rated power is 500mW

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/21/18

Contact me when back in stock

Php3.40 Php 3.40
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + Php3.40
25000 + Php3.10
50000 + Php2.80
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.