Low

WALSIN  WW06PR820FTL  SMD Chip Resistor, 0.82 ohm, 50 V, 0603 [1608 Metric], 250 mW, ± 1%, WW06P Series

WALSIN WW06PR820FTL
Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WW06PR820FTL
Order Code:
2498431
Product Range
WW06P Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WW06P series resistors from Walsin are thick film, high power low ohmic chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E96 & E24 series decade values from 0.047ohm to 0.976ohm
  • EIA 0603 case size
  • Available TCR values are <=±200ppm/°C, <=±250ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • Small size, light weight and reduced size of final equipment
  • High reliability, high precision and stability
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
  • Continuous working voltage is 50V and rated power is 250mW

Product Information

Resistance:
0.82ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
WW06P Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.02835

Similar Products