Low

WALSIN  WR08X3903FTL  SMD Chip Resistor, 390 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, WR08 Series

WALSIN WR08X3903FTL
Technical Data Sheet (237.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WR08 series resistors from Walsin are thick film general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0805 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Continuous working voltage is 150V and rated power is 125mW
  • Jumpers are also available

Product Information

Resistance:
390kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
WR08 Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.03365

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 390 kohm, 100 V, 0805 [2012 Metric], 125 mW

WELWYN

Cut Tape
39,719 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.70 500+ Php1.20 1000+ Php0.80 5000+ Php0.70

Buy

RES, THICK FILM, 390K, 1%, 0.125W, 0805

VISHAY

4,254 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.60 500+ Php1.20 1000+ Php0.90 2500+ Php0.70 more…

Buy

SMD Chip Resistor, Thick Film, 390 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

4,790 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php1.10 100+ Php0.60 500+ Php0.50 1000+ Php0.40 more…

Buy

RES, THICK FILM, 390K, 1%, 0.125W, 0805, REEL

VISHAY

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.60 25000+ Php1.20

Buy

SMD Chip Resistor, Thick Film, 390 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php0.30 15000+ Php0.30 25000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, 390 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
6,847 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.50 1000+ Php0.40 5000+ Php0.30 15000+ Php0.20

Buy

Similar Products