Low

WALSIN  WR06X2701FTL  SMD Chip Resistor, 2.7 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN WR06X2701FTL
Technical Data Sheet (237.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0603 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Continuous working voltage is 75V and rated power is 100mW
  • Jumpers are also available

Product Information

Resistance:
2.7kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
WR06 Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.02835

Alternatives

RES, THICK FILM, 2K7, 1%, 0.1W, 0603

YAGEO

1,947 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.70 100+ Php0.20 1000+ Php0.20 more…

Buy

SMD Chip Resistor, Thick Film, 2.7 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,880 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php16.20 100+ Php5.70 500+ Php4.50 1000+ Php3.50 more…

Buy

RES, THICK FILM, 2K7, 1%, 0.1W, 0603, REEL

YAGEO

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.50 10000+ Php0.30

Buy

Similar Products