Low

WALSIN  WR04X1803FTL  SMD Chip Resistor, 180 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN WR04X1803FTL
Technical Data Sheet (237.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WR04 series resistors from Walsin are thick film general purpose chip resistors. WR series resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0402 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Continuous working voltage is 50V and rated power is 62.5mW
  • Jumpers are also available

Product Information

Resistance:
180kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
WR04 Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.012375

Alternatives

SMD Chip Resistor, Thick Film, 180 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

7,420 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.50 250+ Php0.40 1000+ Php0.20 5000+ Php0.20 more…

Buy

SMD Chip Resistor, Thick Film, 180 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

Reel
470,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.20 50000+ Php0.10 100000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 180 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
6,559 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.50 1000+ Php0.20 5000+ Php0.20 10000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 180 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRG Series

TE CONNECTIVITY

Cut Tape
9,473 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.50 100+ Php0.30 1000+ Php0.20 5000+ Php0.20 more…

Buy

RES, THICK FILM, 180K, 1%, 0.063W, 0402

VISHAY

5,826 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.30 500+ Php1.00 1000+ Php0.70 2500+ Php0.60 more…

Buy

RES, THICK FILM, 180K, 1%, 0.063W, 0402, REEL

VISHAY

30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php1.30 50000+ Php1.00 100000+ Php0.70

Buy

Similar Products