Low

WALSIN  WR02X2201FAL  SMD Chip Resistor, 2.2 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, WR02X Series

WALSIN WR02X2201FAL
Technical Data Sheet (228.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WR02X series resistors from Walsin are thick film general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • Jumpers are also available
  • EIA 0201 case size
  • Available TCR values are <=±200ppm/°C, +600ppm/°C to -200ppm/°C
  • Available in ±1% and ±5% tolerance
  • Maximum operation voltage of 25V and maximum dissipation of 50mW
  • Reduced size of final equipment, higher component and equipment reliability
  • Small size and light weight
  • Suitable for high density print circuit board assembly
  • Operating temperature range of -55°C to 125°C

Product Information

Resistance:
2.2kohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
WR02X Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.01065

Alternatives

SMD Chip Resistor, Thick Film, 2.2 kohm, 0201 [0603 Metric], 50 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
6,480 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php2.50 1000+ Php1.40 5000+ Php1.00 10000+ Php0.60

Buy

RES, THICK FILM, 2K2, 1%, 0.05W, 0201

PANASONIC ELECTRONIC COMPONENTS

15,729 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.70

Buy

SMD Chip Resistor, Thick Film, 2.2 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
210,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 2.4 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
60,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 2.2 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

13,617 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.80 250+ Php0.60 1000+ Php0.50 5000+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 2.4 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

9,070 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.80 250+ Php0.50 1000+ Php0.40 5000+ Php0.30 more…

Buy

Similar Products