Low

WALSIN  WF25P39R0FTL  SMD Chip Resistor, 39 ohm, 300 V, 2512 [6432 Metric], 2 W, ± 1%, WF25P Series

WALSIN WF25P39R0FTL
Technical Data Sheet (239.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WF25P series resistors from Walsin are thick film high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance values ranges from 1ohm to 1Mohm
  • EIA 2512 case size
  • TCR value is ±100ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • Reduced size of final equipment
  • High power rating and compact size
  • Continuous working voltage is 300V and rated power is 2W
  • Jumpers are also available

Product Information

Resistance:
39ohm
Voltage Rating:
300V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
WF25P Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.053522

Similar Products